


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | ACX | |
| Package | SMD,0.5x0.7mm | |
| Frequency Range | 1.805GHz~2.17GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Phase Difference | 180°@±10° | |
| Impedance - Unbalanced/Balanced | 50Ω:100Ω | |
| Length | 0.65mm | |
| Amplitude Balance (Max) | 3dB | |
| Height | 0.45mm | |
| Insertion Loss (Max) | 0.7dB | |
| Width | 0.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BL0605-10L2000NAT/LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | ACX | |
| Package | SMD,0.5x0.7mm | |
| Frequency Range | 1.805GHz~2.17GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Phase Difference | 180°@±10° | |
| Impedance - Unbalanced/Balanced | 50Ω:100Ω | |
| Length | 0.65mm | |
| Amplitude Balance (Max) | 3dB | |
| Height | 0.45mm | |
| Insertion Loss (Max) | 0.7dB | |
| Width | 0.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL0605-10L2000NAT/LF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BL0605-10L2000NAT/LF datasheets or manufacturer documentation.
Datasheet: BL0605-10L2000NAT/LF Datasheet (PDF)
The BL0605-10L2000NAT/LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.