



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | ACX | |
| Package | 0603 | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 0.8dB、1dB | |
| Attenuation | 20dB、40dB、45dB | |
| Filter Type | Bandpass |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BF1608-N5R5NANT/LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | ACX | |
| Package | 0603 | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 0.8dB、1dB | |
| Attenuation | 20dB、40dB、45dB | |
| Filter Type | Bandpass |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BF1608-N5R5NANT/LF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BF1608-N5R5NANT/LF datasheets or manufacturer documentation.
Datasheet: BF1608-N5R5NANT/LF Datasheet (PDF)
The BF1608-N5R5NANT/LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.