


- Manufacturer
- MFR.Part #
- GL3523-OTY30
- JLCPCB Part #
- C390630
- Package
- QFN-76-EP(9x9)
- Description
- 4 4.75V~5.5V Transceiver USB 3.1 QFN-76-EP(9x9) USB Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Genesys Logic | |
| Package | QFN-76-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Applications Function | Transceiver | |
| Voltage - Supply | 4.75V~5.5V | |
| USB Protocol | USB 3.1 | |
| Current - Supply | 200mA |

* Images are for reference only
GL3523-OTY30
Extended- Manufacturer
- MFR.Part #
- GL3523-OTY30
- JLCPCB Part #
- C390630
- Package
- QFN-76-EP(9x9)
- Description
- 4 4.75V~5.5V Transceiver USB 3.1 QFN-76-EP(9x9) USB Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GL3523-OTY30
- JLCPCB Part #
- C390630
- Package
- QFN-76-EP(9x9)
- Description
- 4 4.75V~5.5V Transceiver USB 3.1 QFN-76-EP(9x9) USB Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GL3523-OTY30 Specifications
GL3523-OTY30 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Genesys Logic | |
| Package | QFN-76-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Applications Function | Transceiver | |
| Voltage - Supply | 4.75V~5.5V | |
| USB Protocol | USB 3.1 | |
| Current - Supply | 200mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GL3523-OTY30. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GL3523-OTY30 Documents
GL3523-OTY30 datasheets or manufacturer documentation.
Datasheet: GL3523-OTY30 Datasheet (PDF)
GL3523-OTY30 Schematic Symbol & PCB Footprint
The GL3523-OTY30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.