


- Manufacturer
- MFR.Part #
- SG-8101CG 74.250000MHz TBGSA
- JLCPCB Part #
- C390549
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 74.25MHz ±15ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Seiko Epson | |
| Package | SMD2520-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Frequency Stability | ±15ppm | |
| Frequency | 74.25MHz |

* Images are for reference only
SG-8101CG 74.250000MHz TBGSA
Extended- Manufacturer
- MFR.Part #
- SG-8101CG 74.250000MHz TBGSA
- JLCPCB Part #
- C390549
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 74.25MHz ±15ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SG-8101CG 74.250000MHz TBGSA
- JLCPCB Part #
- C390549
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 74.25MHz ±15ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SG-8101CG 74.250000MHz TBGSA Specifications
SG-8101CG 74.250000MHz TBGSA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Seiko Epson | |
| Package | SMD2520-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Frequency Stability | ±15ppm | |
| Frequency | 74.25MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG-8101CG 74.250000MHz TBGSA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SG-8101CG 74.250000MHz TBGSA Documents
SG-8101CG 74.250000MHz TBGSA datasheets or manufacturer documentation.
Datasheet: SG-8101CG 74.250000MHz TBGSA Datasheet (PDF)
SG-8101CG 74.250000MHz TBGSA Schematic Symbol & PCB Footprint
The SG-8101CG 74.250000MHz TBGSA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.