


- Manufacturer
- MFR.Part #
- SG-8018CG 75.000000MHz TJHPA
- JLCPCB Part #
- C390536
- Package
- SMD2520-4P
- Description
- -40℃~+105℃ 1.8V~3.3V 75MHz ±50ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Seiko Epson | |
| Package | SMD2520-4P | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Frequency Stability | ±50ppm | |
| Frequency | 75MHz |

* Images are for reference only
SG-8018CG 75.000000MHz TJHPA
Extended- Manufacturer
- MFR.Part #
- SG-8018CG 75.000000MHz TJHPA
- JLCPCB Part #
- C390536
- Package
- SMD2520-4P
- Description
- -40℃~+105℃ 1.8V~3.3V 75MHz ±50ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SG-8018CG 75.000000MHz TJHPA
- JLCPCB Part #
- C390536
- Package
- SMD2520-4P
- Description
- -40℃~+105℃ 1.8V~3.3V 75MHz ±50ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SG-8018CG 75.000000MHz TJHPA Specifications
SG-8018CG 75.000000MHz TJHPA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Seiko Epson | |
| Package | SMD2520-4P | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Frequency Stability | ±50ppm | |
| Frequency | 75MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG-8018CG 75.000000MHz TJHPA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SG-8018CG 75.000000MHz TJHPA Documents
SG-8018CG 75.000000MHz TJHPA datasheets or manufacturer documentation.
Datasheet: SG-8018CG 75.000000MHz TJHPA Datasheet (PDF)
SG-8018CG 75.000000MHz TJHPA Schematic Symbol & PCB Footprint
The SG-8018CG 75.000000MHz TJHPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.