Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. 2G/3G/4G/5G Modules
  6. ME3616 C1A
ME3616 C1A - 1
ME3616 C1A - 2
ME3616 C1A - 3
Extended1/3
* Images are for reference only
ME3616 C1A
Attributes
Value
Manufacturer
Gosuncn
MFR.Part #
ME3616 C1A
JLCPCB Part #
C389670
Package
SMD,16x18mm
Description
SMD,16x18mm 2G/3G/4G/5G Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/2G/3G/4G/5G Modules
ManufacturerGosuncn
PackageSMD,16x18mm
Communication FrequencyB3、B5、B8
Operating Temperature-30℃~+75℃
Voltage - Supply2.85V~3.6V
Communication SystemNB-IoT
InterfaceI2C、UART、GPIO、SPI、SIM card、USB2.0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. 2G/3G/4G/5G Modules
  6. ME3616 C1A
ME3616 C1A

* Images are for reference only

ME3616 C1A

Extended
Manufacturer

Gosuncn

MFR.Part #
ME3616 C1A
JLCPCB Part #
C389670
Package
SMD,16x18mm
Description
SMD,16x18mm 2G/3G/4G/5G Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME3616 C1A

* Images are for reference only

ME3616 C1A
Extended
Manufacturer

Gosuncn

MFR.Part #
ME3616 C1A
JLCPCB Part #
C389670
Package
SMD,16x18mm
Description
SMD,16x18mm 2G/3G/4G/5G Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME3616 C1A Specifications

ME3616 C1A technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/2G/3G/4G/5G Modules
ManufacturerGosuncn
PackageSMD,16x18mm
Communication FrequencyB3、B5、B8
Operating Temperature-30℃~+75℃
Voltage - Supply2.85V~3.6V
Communication SystemNB-IoT
InterfaceI2C、UART、GPIO、SPI、SIM card、USB2.0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ME3616 C1A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ME3616 C1A Documents

ME3616 C1A datasheets or manufacturer documentation.

Datasheet: ME3616 C1A Datasheet (PDF)

ME3616 C1A Schematic Symbol & PCB Footprint

The ME3616 C1A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.