Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. 2G/3G/4G/5G Modules
  6. MG2608 C1A
MG2608 C1A - 1
MG2608 C1A - 2
MG2608 C1A - 3
Extended1/3
* Images are for reference only
MG2608 C1A
Attributes
Value
Manufacturer
Gosuncn
MFR.Part #
MG2608 C1A
JLCPCB Part #
C389669
Package
SMD,17.7x15.8mm
Description
1.23mA 3.4V~4.2V GPRS、GSM I2C、UART、SPI、SIM card SMD,17.7x15.8mm 2G/3G/4G/5G Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/2G/3G/4G/5G Modules
ManufacturerGosuncn
PackageSMD,17.7x15.8mm
Operating Temperature-40℃~+85℃
Voltage - Supply3.4V~4.2V
FeaturesPCM voice function、Audio playback and recording function
Current Consumption1.23mA
InterfaceI2C、UART、SPI、SIM card
Communication SystemGPRS、GSM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. 2G/3G/4G/5G Modules
  6. MG2608 C1A
MG2608 C1A

* Images are for reference only

MG2608 C1A

Extended
Manufacturer

Gosuncn

MFR.Part #
MG2608 C1A
JLCPCB Part #
C389669
Package
SMD,17.7x15.8mm
Description
1.23mA 3.4V~4.2V GPRS、GSM I2C、UART、SPI、SIM card SMD,17.7x15.8mm 2G/3G/4G/5G Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MG2608 C1A

* Images are for reference only

MG2608 C1A
Extended
Manufacturer

Gosuncn

MFR.Part #
MG2608 C1A
JLCPCB Part #
C389669
Package
SMD,17.7x15.8mm
Description
1.23mA 3.4V~4.2V GPRS、GSM I2C、UART、SPI、SIM card SMD,17.7x15.8mm 2G/3G/4G/5G Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MG2608 C1A Specifications

MG2608 C1A technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/2G/3G/4G/5G Modules
ManufacturerGosuncn
PackageSMD,17.7x15.8mm
Operating Temperature-40℃~+85℃
Voltage - Supply3.4V~4.2V
FeaturesPCM voice function、Audio playback and recording function
Current Consumption1.23mA
InterfaceI2C、UART、SPI、SIM card
Communication SystemGPRS、GSM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MG2608 C1A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MG2608 C1A Documents

MG2608 C1A datasheets or manufacturer documentation.

Datasheet: MG2608 C1A Datasheet (PDF)

MG2608 C1A Schematic Symbol & PCB Footprint

The MG2608 C1A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.