Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. XTPSM81033VCDR
XTPSM81033VCDR
Extended
* Images are for reference only
XTPSM81033VCDR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
XTPSM81033VCDR
JLCPCB Part #
C38954800
Package
QFN-FCMOD-9(2.5x2.6)
Description
-40℃~+125℃ 1 1.8V~5.5V 1000uF 2.25A 2.4MHz 2.5mm 2.6mm 20uA 5V 93% Boost Overheat protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Light-load high efficiency mode ±1.5% QFN-FCMOD-9(2.5x2.6) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageQFN-FCMOD-9(2.5x2.6)
Output Current(Max)2.25A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
FunctionBoost
Conversion Efficiency93%
Length2.6mm
Voltage - Supply1.8V~5.5V
Capacitive Load(Max)1000uF
Switching Frequency2.4MHz
FeaturesOverheat protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Light-load high efficiency mode
Width2.5mm
Output Voltage5V
Quiescent Supply Current20uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. XTPSM81033VCDR
XTPSM81033VCDR

* Images are for reference only

XTPSM81033VCDR

Extended
Manufacturer

Texas Instruments

MFR.Part #
XTPSM81033VCDR
JLCPCB Part #
C38954800
Package
QFN-FCMOD-9(2.5x2.6)
Description
-40℃~+125℃ 1 1.8V~5.5V 1000uF 2.25A 2.4MHz 2.5mm 2.6mm 20uA 5V 93% Boost Overheat protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Light-load high efficiency mode ±1.5% QFN-FCMOD-9(2.5x2.6) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XTPSM81033VCDR

* Images are for reference only

XTPSM81033VCDR
Extended
Manufacturer

Texas Instruments

MFR.Part #
XTPSM81033VCDR
JLCPCB Part #
C38954800
Package
QFN-FCMOD-9(2.5x2.6)
Description
-40℃~+125℃ 1 1.8V~5.5V 1000uF 2.25A 2.4MHz 2.5mm 2.6mm 20uA 5V 93% Boost Overheat protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Light-load high efficiency mode ±1.5% QFN-FCMOD-9(2.5x2.6) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XTPSM81033VCDR Specifications

XTPSM81033VCDR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageQFN-FCMOD-9(2.5x2.6)
Output Current(Max)2.25A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
FunctionBoost
Conversion Efficiency93%
Length2.6mm
Voltage - Supply1.8V~5.5V
Capacitive Load(Max)1000uF
Switching Frequency2.4MHz
FeaturesOverheat protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Light-load high efficiency mode
Width2.5mm
Output Voltage5V
Quiescent Supply Current20uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XTPSM81033VCDR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XTPSM81033VCDR Documents

XTPSM81033VCDR datasheets or manufacturer documentation.

Datasheet: XTPSM81033VCDR Datasheet (PDF)

XTPSM81033VCDR Schematic Symbol & PCB Footprint

The XTPSM81033VCDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.