Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC21550ADWKR
UCC21550ADWKR - 1
UCC21550ADWKR - 2
UCC21550ADWKR - 3
Extended1/3
* Images are for reference only
UCC21550ADWKR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC21550ADWKR
JLCPCB Part #
C38941037
Package
SOIC-14
Description
SOIC-14 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-14
Operating Temperature-40℃~+150℃
Voltage - Supply (Driver)6.5V~25V
Propagation Delay tpHL33ns
Driven ConfigurationHalf-Bridge
Load TypeMOSFET、IGBT、SiC、GaN
Quiescent Current(Iq)1.4mA
Fall Time8ns
CMTI(kV/us)125kV/us
Isolation voltage(Vrms)5000V
Rise Time8ns
Number of Channels2
FeaturesDead-time control
Peak Output Current(sink)4A
Propagation Delay tpLH33ns
Peak Output Current(source)6A
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC21550ADWKR
UCC21550ADWKR

* Images are for reference only

UCC21550ADWKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC21550ADWKR
JLCPCB Part #
C38941037
Package
SOIC-14
Description
SOIC-14 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC21550ADWKR

* Images are for reference only

UCC21550ADWKR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC21550ADWKR
JLCPCB Part #
C38941037
Package
SOIC-14
Description
SOIC-14 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC21550ADWKR Specifications

UCC21550ADWKR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-14
Operating Temperature-40℃~+150℃
Voltage - Supply (Driver)6.5V~25V
Propagation Delay tpHL33ns
Driven ConfigurationHalf-Bridge
Load TypeMOSFET、IGBT、SiC、GaN
Quiescent Current(Iq)1.4mA
Fall Time8ns
CMTI(kV/us)125kV/us
Isolation voltage(Vrms)5000V
Rise Time8ns
Number of Channels2
FeaturesDead-time control
Peak Output Current(sink)4A
Propagation Delay tpLH33ns
Peak Output Current(source)6A
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC21550ADWKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC21550ADWKR Schematic Symbol & PCB Footprint

The UCC21550ADWKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.