Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ES8218E
ES8218E - 1
ES8218E - 2
ES8218E - 3
Extended1/3
* Images are for reference only
ES8218E
Attributes
Value
Manufacturer
Everest-semi(Everest Semiconductor)
MFR.Part #
ES8218E
JLCPCB Part #
C389152
Package
WQFN-20-EP(3x3)
Description
1.8V~3.3V I2C、I2S WQFN-20-EP(3x3) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerEverest-semi(Everest Semiconductor)
PackageWQFN-20-EP(3x3)
Operating Temperature-40℃~+85℃
ArchitectureSigma-Delta
Voltage - Supply1.8V~3.3V
Sampling Rate8kHz、96kHz
FeaturesPower-down mode、Low noise front-end
Interface TypeI2C、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ES8218E
ES8218E

* Images are for reference only

ES8218E

Extended
Manufacturer

Everest-semi(Everest Semiconductor)

MFR.Part #
ES8218E
JLCPCB Part #
C389152
Package
WQFN-20-EP(3x3)
Description
1.8V~3.3V I2C、I2S WQFN-20-EP(3x3) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES8218E

* Images are for reference only

ES8218E
Extended
Manufacturer

Everest-semi(Everest Semiconductor)

MFR.Part #
ES8218E
JLCPCB Part #
C389152
Package
WQFN-20-EP(3x3)
Description
1.8V~3.3V I2C、I2S WQFN-20-EP(3x3) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES8218E Specifications

ES8218E technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerEverest-semi(Everest Semiconductor)
PackageWQFN-20-EP(3x3)
Operating Temperature-40℃~+85℃
ArchitectureSigma-Delta
Voltage - Supply1.8V~3.3V
Sampling Rate8kHz、96kHz
FeaturesPower-down mode、Low noise front-end
Interface TypeI2C、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ES8218E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ES8218E Documents

ES8218E datasheets or manufacturer documentation.

Datasheet: ES8218E Datasheet (PDF)

ES8218E Schematic Symbol & PCB Footprint

The ES8218E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.