Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TSW-15-01J-T50
TSW-15-01J-T50 - 1
TSW-15-01J-T50 - 2
TSW-15-01J-T50 - 3
Extended1/3
* Images are for reference only
TSW-15-01J-T50
Attributes
Value
Manufacturer
Shinmei
MFR.Part #
TSW-15-01J-T50
JLCPCB Part #
C388896
Package
SMD
Description
-20℃~+70℃ 0.75mm 12V 30,000 Cycles 50mA 5mm 5mm Gold J-Lead No Round Button SPST Surface Mount,Vertical Without Bracket SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerShinmei
PackageSMD
Operating Temperature-20℃~+70℃
Contact Current50mA
Termination StyleJ-Lead
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height0.75mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorGold
Length5mm
Life30,000 Cycles
With LampNo
Width5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TSW-15-01J-T50
TSW-15-01J-T50

* Images are for reference only

TSW-15-01J-T50

Extended
Manufacturer

Shinmei

MFR.Part #
TSW-15-01J-T50
JLCPCB Part #
C388896
Package
SMD
Description
-20℃~+70℃ 0.75mm 12V 30,000 Cycles 50mA 5mm 5mm Gold J-Lead No Round Button SPST Surface Mount,Vertical Without Bracket SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSW-15-01J-T50

* Images are for reference only

TSW-15-01J-T50
Extended
Manufacturer

Shinmei

MFR.Part #
TSW-15-01J-T50
JLCPCB Part #
C388896
Package
SMD
Description
-20℃~+70℃ 0.75mm 12V 30,000 Cycles 50mA 5mm 5mm Gold J-Lead No Round Button SPST Surface Mount,Vertical Without Bracket SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSW-15-01J-T50 Specifications

TSW-15-01J-T50 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerShinmei
PackageSMD
Operating Temperature-20℃~+70℃
Contact Current50mA
Termination StyleJ-Lead
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height0.75mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorGold
Length5mm
Life30,000 Cycles
With LampNo
Width5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSW-15-01J-T50. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSW-15-01J-T50 Documents

TSW-15-01J-T50 datasheets or manufacturer documentation.

Datasheet: TSW-15-01J-T50 Datasheet (PDF)

TSW-15-01J-T50 Schematic Symbol & PCB Footprint

The TSW-15-01J-T50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.