Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. MQS-53-5L
MQS-53-5L - 1
MQS-53-5L - 2
MQS-53-5L - 3
Extended1/3
* Images are for reference only
MQS-53-5L
Attributes
Value
Manufacturer
Shinmei
MFR.Part #
MQS-53-5L
JLCPCB Part #
C388889
Package
插件,12.8x6mm
Description
-20℃~+70℃ 12.8mm 125V 1A 1A 30V 6.5mm 6mm PC Pin Straight Lever 插件,12.8x6mm Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerShinmei
Package插件,12.8x6mm
Operating Temperature-20℃~+70℃
Current Rating (AC)1A
Length12.8mm
Current Rating (DC)1A
Termination StylePC Pin
Actuator StyleStraight Lever
Switch Height6.5mm
CircuitSPST-NC
Voltage Rating (DC)30V
Width6mm
Voltage Rating (AC)125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. MQS-53-5L
MQS-53-5L

* Images are for reference only

MQS-53-5L

Extended
Manufacturer

Shinmei

MFR.Part #
MQS-53-5L
JLCPCB Part #
C388889
Package
插件,12.8x6mm
Description
-20℃~+70℃ 12.8mm 125V 1A 1A 30V 6.5mm 6mm PC Pin Straight Lever 插件,12.8x6mm Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MQS-53-5L

* Images are for reference only

MQS-53-5L
Extended
Manufacturer

Shinmei

MFR.Part #
MQS-53-5L
JLCPCB Part #
C388889
Package
插件,12.8x6mm
Description
-20℃~+70℃ 12.8mm 125V 1A 1A 30V 6.5mm 6mm PC Pin Straight Lever 插件,12.8x6mm Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MQS-53-5L Specifications

MQS-53-5L technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerShinmei
Package插件,12.8x6mm
Operating Temperature-20℃~+70℃
Current Rating (AC)1A
Length12.8mm
Current Rating (DC)1A
Termination StylePC Pin
Actuator StyleStraight Lever
Switch Height6.5mm
CircuitSPST-NC
Voltage Rating (DC)30V
Width6mm
Voltage Rating (AC)125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MQS-53-5L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MQS-53-5L Documents

MQS-53-5L datasheets or manufacturer documentation.

Datasheet: MQS-53-5L Datasheet (PDF)

MQS-53-5L Schematic Symbol & PCB Footprint

The MQS-53-5L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.