Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. EVQP2K02Q
EVQP2K02Q - 1
EVQP2K02Q - 2
EVQP2K02Q - 3
Extended1/3
* Images are for reference only
EVQP2K02Q
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
EVQP2K02Q
JLCPCB Part #
C388882
Package
SMD,3.5x4.7mm
Description
-40℃~+85℃ 15V 2.5mm 20mA 3.5N 3.5mm 4.7mm 500,000 Cycles Round Button SPST Surface Mount,Vertical SMD,3.5x4.7mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackageSMD,3.5x4.7mm
Operating Temperature-40℃~+85℃
Operating Force3.5N
Contact Current20mA
Length4.7mm
Voltage Rating15V
Life500,000 Cycles
Actuator StyleRound Button
Switch Height2.5mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. EVQP2K02Q
EVQP2K02Q

* Images are for reference only

EVQP2K02Q

Extended
Manufacturer

PANASONIC

MFR.Part #
EVQP2K02Q
JLCPCB Part #
C388882
Package
SMD,3.5x4.7mm
Description
-40℃~+85℃ 15V 2.5mm 20mA 3.5N 3.5mm 4.7mm 500,000 Cycles Round Button SPST Surface Mount,Vertical SMD,3.5x4.7mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EVQP2K02Q

* Images are for reference only

EVQP2K02Q
Extended
Manufacturer

PANASONIC

MFR.Part #
EVQP2K02Q
JLCPCB Part #
C388882
Package
SMD,3.5x4.7mm
Description
-40℃~+85℃ 15V 2.5mm 20mA 3.5N 3.5mm 4.7mm 500,000 Cycles Round Button SPST Surface Mount,Vertical SMD,3.5x4.7mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EVQP2K02Q Specifications

EVQP2K02Q technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackageSMD,3.5x4.7mm
Operating Temperature-40℃~+85℃
Operating Force3.5N
Contact Current20mA
Length4.7mm
Voltage Rating15V
Life500,000 Cycles
Actuator StyleRound Button
Switch Height2.5mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EVQP2K02Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EVQP2K02Q Documents

EVQP2K02Q datasheets or manufacturer documentation.

Datasheet: EVQP2K02Q Datasheet (PDF)

EVQP2K02Q Schematic Symbol & PCB Footprint

The EVQP2K02Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.