Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. UBM-A 12.5A 250V
UBM-A 12.5A 250V - 1
UBM-A 12.5A 250V - 2
UBM-A 12.5A 250V - 3
Extended1/3
* Images are for reference only
UBM-A 12.5A 250V
Attributes
Value
Manufacturer
CONQUER
MFR.Part #
UBM-A 12.5A 250V
JLCPCB Part #
C388822
Package
Plugin,5.9x21mm
Description
-55℃~+125℃ 1.5kA@250VAC 12.5A 21mm 250V 323.438 5.9mm Ceramic Tube Fuse 插件,5.9x21mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerCONQUER
PackagePlugin,5.9x21mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t323.438
Interrupt Rating1.5kA@250VAC
Length21mm
Diameter (φD)5.9mm
Current Rating12.5A
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. UBM-A 12.5A 250V
UBM-A 12.5A 250V

* Images are for reference only

UBM-A 12.5A 250V

Extended
Manufacturer

CONQUER

MFR.Part #
UBM-A 12.5A 250V
JLCPCB Part #
C388822
Package
Plugin,5.9x21mm
Description
-55℃~+125℃ 1.5kA@250VAC 12.5A 21mm 250V 323.438 5.9mm Ceramic Tube Fuse 插件,5.9x21mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UBM-A 12.5A 250V

* Images are for reference only

UBM-A 12.5A 250V
Extended
Manufacturer

CONQUER

MFR.Part #
UBM-A 12.5A 250V
JLCPCB Part #
C388822
Package
Plugin,5.9x21mm
Description
-55℃~+125℃ 1.5kA@250VAC 12.5A 21mm 250V 323.438 5.9mm Ceramic Tube Fuse 插件,5.9x21mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UBM-A 12.5A 250V Specifications

UBM-A 12.5A 250V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerCONQUER
PackagePlugin,5.9x21mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t323.438
Interrupt Rating1.5kA@250VAC
Length21mm
Diameter (φD)5.9mm
Current Rating12.5A
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UBM-A 12.5A 250V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UBM-A 12.5A 250V Documents

UBM-A 12.5A 250V datasheets or manufacturer documentation.

Datasheet: UBM-A 12.5A 250V Datasheet (PDF)

UBM-A 12.5A 250V Schematic Symbol & PCB Footprint

The UBM-A 12.5A 250V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.