



- Manufacturer
- MFR.Part #
- X9396WR-05-N0SN
- JLCPCB Part #
- C388784
- Package
- Push-Pull,P=3.96mm
- Description
- 1 1x5P 3.96mm 5 5P 7A Brass Right Angle Tin VH 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XKB Connection | |
| Package | Push-Pull,P=3.96mm | |
| Number of Rows | 1 | |
| Reference Series | VH | |
| Contact Plating | Tin | |
| Number of Pins | 5P | |
| Current Rating | 7A | |
| Pitch | 3.96mm | |
| Contact Material | Brass | |
| Pins Structure | 1x5P | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 5 |

* Images are for reference only
X9396WR-05-N0SN
Extended- Manufacturer
- MFR.Part #
- X9396WR-05-N0SN
- JLCPCB Part #
- C388784
- Package
- Push-Pull,P=3.96mm
- Description
- 1 1x5P 3.96mm 5 5P 7A Brass Right Angle Tin VH 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- X9396WR-05-N0SN
- JLCPCB Part #
- C388784
- Package
- Push-Pull,P=3.96mm
- Description
- 1 1x5P 3.96mm 5 5P 7A Brass Right Angle Tin VH 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X9396WR-05-N0SN Specifications
X9396WR-05-N0SN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XKB Connection | |
| Package | Push-Pull,P=3.96mm | |
| Number of Rows | 1 | |
| Reference Series | VH | |
| Contact Plating | Tin | |
| Number of Pins | 5P | |
| Current Rating | 7A | |
| Pitch | 3.96mm | |
| Contact Material | Brass | |
| Pins Structure | 1x5P | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X9396WR-05-N0SN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X9396WR-05-N0SN Documents
X9396WR-05-N0SN datasheets or manufacturer documentation.
Datasheet: X9396WR-05-N0SN Datasheet (PDF)
X9396WR-05-N0SN Schematic Symbol & PCB Footprint
The X9396WR-05-N0SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.