



- Manufacturer
- MFR.Part #
- X9357WR-2x02-N2SN
- JLCPCB Part #
- C388758
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 18.3mm 2 2 2x2P 4.2mm 4.2mm 4P 600V 9.6mm 9A Brass PA66 Right Angle Tin 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XKB Connection | |
| Package | Push-Pull,P=4.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 600V | |
| Current Rating | 9A | |
| Pins Structure | 2x2P | |
| Row Spacing | 4.2mm | |
| Mounting Type | Right Angle | |
| Y-Width of Bottom Edge on Board | 18.3mm | |
| Contact Plating | Tin | |
| Number of Pins | 4P | |
| Pitch | 4.2mm | |
| Contact Material | Brass | |
| Z-Height of the Board | 9.6mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 2 |

* Images are for reference only
X9357WR-2x02-N2SN
Extended- Manufacturer
- MFR.Part #
- X9357WR-2x02-N2SN
- JLCPCB Part #
- C388758
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 18.3mm 2 2 2x2P 4.2mm 4.2mm 4P 600V 9.6mm 9A Brass PA66 Right Angle Tin 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- X9357WR-2x02-N2SN
- JLCPCB Part #
- C388758
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 18.3mm 2 2 2x2P 4.2mm 4.2mm 4P 600V 9.6mm 9A Brass PA66 Right Angle Tin 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X9357WR-2x02-N2SN Specifications
X9357WR-2x02-N2SN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XKB Connection | |
| Package | Push-Pull,P=4.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 600V | |
| Current Rating | 9A | |
| Pins Structure | 2x2P | |
| Row Spacing | 4.2mm | |
| Mounting Type | Right Angle | |
| Y-Width of Bottom Edge on Board | 18.3mm | |
| Contact Plating | Tin | |
| Number of Pins | 4P | |
| Pitch | 4.2mm | |
| Contact Material | Brass | |
| Z-Height of the Board | 9.6mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X9357WR-2x02-N2SN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X9357WR-2x02-N2SN Documents
X9357WR-2x02-N2SN datasheets or manufacturer documentation.
Datasheet: X9357WR-2x02-N2SN Datasheet (PDF)
X9357WR-2x02-N2SN Schematic Symbol & PCB Footprint
The X9357WR-2x02-N2SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.