Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. X2016WR-07B-N0SN
X2016WR-07B-N0SN - 1
X2016WR-07B-N0SN - 2
X2016WR-07B-N0SN - 3
X2016WR-07B-N0SN - 4
Extended1/4
* Images are for reference only
X2016WR-07B-N0SN
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
X2016WR-07B-N0SN
JLCPCB Part #
C388726
Package
Push-Pull,P=2mm
Description
-25℃~+85℃ 1 100V 1x7P 2A 2mm 7 7P Brass PA66 PH Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerXKB Connection
PackagePush-Pull,P=2mm
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating100V
Current Rating2A
Pins Structure1x7P
Mounting TypeRight Angle
Flame Retardant RatingUL94V-0
Reference SeriesPH
Contact PlatingTin
Number of Pins7P
Pitch2mm
Contact MaterialBrass
Plastic MaterialPA66
Number of PINs Per Row7
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. X2016WR-07B-N0SN
X2016WR-07B-N0SN

* Images are for reference only

X2016WR-07B-N0SN

Extended
Manufacturer

XKB Connection

MFR.Part #
X2016WR-07B-N0SN
JLCPCB Part #
C388726
Package
Push-Pull,P=2mm
Description
-25℃~+85℃ 1 100V 1x7P 2A 2mm 7 7P Brass PA66 PH Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X2016WR-07B-N0SN

* Images are for reference only

X2016WR-07B-N0SN
Extended
Manufacturer

XKB Connection

MFR.Part #
X2016WR-07B-N0SN
JLCPCB Part #
C388726
Package
Push-Pull,P=2mm
Description
-25℃~+85℃ 1 100V 1x7P 2A 2mm 7 7P Brass PA66 PH Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X2016WR-07B-N0SN Specifications

X2016WR-07B-N0SN technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerXKB Connection
PackagePush-Pull,P=2mm
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating100V
Current Rating2A
Pins Structure1x7P
Mounting TypeRight Angle
Flame Retardant RatingUL94V-0
Reference SeriesPH
Contact PlatingTin
Number of Pins7P
Pitch2mm
Contact MaterialBrass
Plastic MaterialPA66
Number of PINs Per Row7
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X2016WR-07B-N0SN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X2016WR-07B-N0SN Documents

X2016WR-07B-N0SN datasheets or manufacturer documentation.

Datasheet: X2016WR-07B-N0SN Datasheet (PDF)

X2016WR-07B-N0SN Schematic Symbol & PCB Footprint

The X2016WR-07B-N0SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.