1206Y0250823KXT
Extended
* Images are for reference only
1206Y0250823KXT
Attributes
Value
Manufacturer
MFR.Part #
1206Y0250823KXT
JLCPCB Part #
C3883452
Package
1206
Description
25V 82nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1206
Voltage Rating25V
Tolerance±10%
Capacitance82nF
Temperature CoefficientX7R