Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. L13ESD5V0CE2
L13ESD5V0CE2 - 1
L13ESD5V0CE2 - 2
L13ESD5V0CE2 - 3
L13ESD5V0CE2 - 4
Extended1/4
* Images are for reference only
L13ESD5V0CE2
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
L13ESD5V0CE2
JLCPCB Part #
C388231
Package
SOD-882
Description
-55℃~+150℃ 1 100nA 12A@8/20us 130W@8/20us 14V 45pF 5.5V 5V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerDiodes Incorporated
PackageSOD-882
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance45pF
Peak Pulse Power Dissipation (Ppp)130W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage14V
PolarityBidirectional
Peak Pulse Current (Ipp)12A@8/20us
Voltage - Breakdown5.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. L13ESD5V0CE2
L13ESD5V0CE2

* Images are for reference only

L13ESD5V0CE2

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
L13ESD5V0CE2
JLCPCB Part #
C388231
Package
SOD-882
Description
-55℃~+150℃ 1 100nA 12A@8/20us 130W@8/20us 14V 45pF 5.5V 5V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L13ESD5V0CE2

* Images are for reference only

L13ESD5V0CE2
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
L13ESD5V0CE2
JLCPCB Part #
C388231
Package
SOD-882
Description
-55℃~+150℃ 1 100nA 12A@8/20us 130W@8/20us 14V 45pF 5.5V 5V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L13ESD5V0CE2 Specifications

L13ESD5V0CE2 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerDiodes Incorporated
PackageSOD-882
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance45pF
Peak Pulse Power Dissipation (Ppp)130W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage14V
PolarityBidirectional
Peak Pulse Current (Ipp)12A@8/20us
Voltage - Breakdown5.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L13ESD5V0CE2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L13ESD5V0CE2 Documents

L13ESD5V0CE2 datasheets or manufacturer documentation.

Datasheet: L13ESD5V0CE2 Datasheet (PDF)

L13ESD5V0CE2 Schematic Symbol & PCB Footprint

The L13ESD5V0CE2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.