C5750X5R1A107M280KC - 1
C5750X5R1A107M280KC - 2
C5750X5R1A107M280KC - 3
Extended1/3
* Images are for reference only
C5750X5R1A107M280KC
Attributes
Value
Manufacturer
MFR.Part #
C5750X5R1A107M280KC
JLCPCB Part #
C3881630
Package
2220
Description
100uF 10V X5R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerTDK
Package2220
Voltage Rating10V
Tolerance±20%
Capacitance100uF
Temperature CoefficientX5R