0603N820J251CT - 1
0603N820J251CT - 2
0603N820J251CT - 3
0603N820J251CT - 4
Extended1/4
* Images are for reference only
0603N820J251CT
Attributes
Value
Manufacturer
MFR.Part #
0603N820J251CT
JLCPCB Part #
C388065
Package
0603
Description
250V 82pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerWalsin Tech Corp
Package0603
Voltage Rating250V
Tolerance±5%
Capacitance82pF
Temperature CoefficientNP0