


- Manufacturer
- MFR.Part #
- TPP206081-QFMR
- JLCPCB Part #
- C38797474
- Package
- QFN-14(3.5x3.5)
- Description
- -40℃~+125℃@(TA) 200kHz~1.6MHz 4.5V~17V 6A 800mV Buck Buck Built-in Yes QFN-14(3.5x3.5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | 3PEAK | |
| Package | QFN-14(3.5x3.5) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 200kHz~1.6MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~17V | |
| Output Current | 6A | |
| Quiescent Current | 1.1mA | |
| Features | Overcurrent Protection、Adjustable soft-start、Operating status indication、Frequency synchronization、Hiccup current limiting、External compensation | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 |

* Images are for reference only
TPP206081-QFMR
Extended- Manufacturer
- MFR.Part #
- TPP206081-QFMR
- JLCPCB Part #
- C38797474
- Package
- QFN-14(3.5x3.5)
- Description
- -40℃~+125℃@(TA) 200kHz~1.6MHz 4.5V~17V 6A 800mV Buck Buck Built-in Yes QFN-14(3.5x3.5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPP206081-QFMR
- JLCPCB Part #
- C38797474
- Package
- QFN-14(3.5x3.5)
- Description
- -40℃~+125℃@(TA) 200kHz~1.6MHz 4.5V~17V 6A 800mV Buck Buck Built-in Yes QFN-14(3.5x3.5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPP206081-QFMR Specifications
TPP206081-QFMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | 3PEAK | |
| Package | QFN-14(3.5x3.5) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 200kHz~1.6MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~17V | |
| Output Current | 6A | |
| Quiescent Current | 1.1mA | |
| Features | Overcurrent Protection、Adjustable soft-start、Operating status indication、Frequency synchronization、Hiccup current limiting、External compensation | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPP206081-QFMR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPP206081-QFMR Schematic Symbol & PCB Footprint
The TPP206081-QFMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.