


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | LOWPOWER | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Power Supply Controller | |
| Voltage - Supply | 3.1V~6.3V | |
| Features | Overvoltage Protection、Short-Circuit Protection、Under-voltage lockout、Undervoltage Protection、Thermal Protection、Automatic protocol detection | |
| Protocol | QC 2.0、QC 3.0、FCP、BC 1.2、SFCP | |
| Output Voltage | 5V、9V、12V、20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP103SB6F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | LOWPOWER | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Power Supply Controller | |
| Voltage - Supply | 3.1V~6.3V | |
| Features | Overvoltage Protection、Short-Circuit Protection、Under-voltage lockout、Undervoltage Protection、Thermal Protection、Automatic protocol detection | |
| Protocol | QC 2.0、QC 3.0、FCP、BC 1.2、SFCP | |
| Output Voltage | 5V、9V、12V、20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP103SB6F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP103SB6F datasheets or manufacturer documentation.
Datasheet: LP103SB6F Datasheet (PDF)
The LP103SB6F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.