


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | LOWPOWER | |
| Package | SOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Low Side、High Side | |
| Load Type | MOSFET | |
| Fall Time | 12ns | |
| Rise Time | 30ns | |
| Voltage - Supply | 4.4V~13.2V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP1111SOF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | LOWPOWER | |
| Package | SOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Low Side、High Side | |
| Load Type | MOSFET | |
| Fall Time | 12ns | |
| Rise Time | 30ns | |
| Voltage - Supply | 4.4V~13.2V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP1111SOF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP1111SOF datasheets or manufacturer documentation.
Datasheet: LP1111SOF Datasheet (PDF)
The LP1111SOF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.