Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. LP5305QVF
LP5305QVF - 1
LP5305QVF - 2
LP5305QVF - 3
Extended1/3
* Images are for reference only
LP5305QVF
Attributes
Value
Manufacturer
LOWPOWER
MFR.Part #
LP5305QVF
JLCPCB Part #
C387701
Package
DFN-8-EP(2x2)
Description
-40℃~+105℃ 3 3.3V~5V 400uA 5.85V Open-drain Voltage monitor DFN-8-EP(2x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerLOWPOWER
PackageDFN-8-EP(2x2)
Operating Temperature-40℃~+105℃
Number of Voltages Monitored3
ChipTypeVoltage monitor
Threshold Voltage5.85V
Voltage - Supply3.3V~5V
Output TypeOpen-drain
Quiescent Current400uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. LP5305QVF
LP5305QVF

* Images are for reference only

LP5305QVF

Extended
Manufacturer

LOWPOWER

MFR.Part #
LP5305QVF
JLCPCB Part #
C387701
Package
DFN-8-EP(2x2)
Description
-40℃~+105℃ 3 3.3V~5V 400uA 5.85V Open-drain Voltage monitor DFN-8-EP(2x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP5305QVF

* Images are for reference only

LP5305QVF
Extended
Manufacturer

LOWPOWER

MFR.Part #
LP5305QVF
JLCPCB Part #
C387701
Package
DFN-8-EP(2x2)
Description
-40℃~+105℃ 3 3.3V~5V 400uA 5.85V Open-drain Voltage monitor DFN-8-EP(2x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP5305QVF Specifications

LP5305QVF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerLOWPOWER
PackageDFN-8-EP(2x2)
Operating Temperature-40℃~+105℃
Number of Voltages Monitored3
ChipTypeVoltage monitor
Threshold Voltage5.85V
Voltage - Supply3.3V~5V
Output TypeOpen-drain
Quiescent Current400uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP5305QVF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP5305QVF Documents

LP5305QVF datasheets or manufacturer documentation.

Datasheet: LP5305QVF Datasheet (PDF)

LP5305QVF Schematic Symbol & PCB Footprint

The LP5305QVF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.