
- Manufacturer
- MFR.Part #
- TPD160221-QF3R-S
- JLCPCB Part #
- C38717464
- Package
- QFN-20(2.5x4.5)
- Description
- -40℃~+85℃ 3V~3.6V Differential Enable/shutdown function QFN-20(2.5x4.5) Analog Switches - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | 3PEAK | |
| Package | QFN-20(2.5x4.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Differential | |
| Single Supply | 3V~3.6V | |
| Features | Enable/shutdown function |

* Images are for reference only
TPD160221-QF3R-S
Extended- Manufacturer
- MFR.Part #
- TPD160221-QF3R-S
- JLCPCB Part #
- C38717464
- Package
- QFN-20(2.5x4.5)
- Description
- -40℃~+85℃ 3V~3.6V Differential Enable/shutdown function QFN-20(2.5x4.5) Analog Switches - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPD160221-QF3R-S
- JLCPCB Part #
- C38717464
- Package
- QFN-20(2.5x4.5)
- Description
- -40℃~+85℃ 3V~3.6V Differential Enable/shutdown function QFN-20(2.5x4.5) Analog Switches - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPD160221-QF3R-S Specifications
TPD160221-QF3R-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | 3PEAK | |
| Package | QFN-20(2.5x4.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Differential | |
| Single Supply | 3V~3.6V | |
| Features | Enable/shutdown function |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPD160221-QF3R-S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPD160221-QF3R-S Schematic Symbol & PCB Footprint
The TPD160221-QF3R-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.