CGA3E1X7S1C155M080AC
Extended
* Images are for reference only
CGA3E1X7S1C155M080AC
Attributes
Value
Manufacturer
MFR.Part #
CGA3E1X7S1C155M080AC
JLCPCB Part #
C3868508
Package
0603
Description
1.5uF 16V X7S ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerTDK
Package0603
Voltage Rating16V
Tolerance±20%
Capacitance1.5uF
Temperature CoefficientX7S