Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD9240ASZRL
AD9240ASZRL - 1
AD9240ASZRL - 2
AD9240ASZRL - 3
Extended1/3
* Images are for reference only
AD9240ASZRL
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD9240ASZRL
JLCPCB Part #
C38677
Package
MQFP-44(10x10)
Description
-55℃~+85℃ 10MHz 14 2.5LSB 5V 78.5dB External、Built-in Yes MQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageMQFP-44(10x10)
Clock Frequency10MHz
Operating Temperature-55℃~+85℃
Clock/OscillatorExternal
differential inputYes
Signal-to-Noise Ratio78.5dB
Integral non - linearity2.5LSB
Voltage - Supply5V
ADC architecturePipeline
Sampling Rate10MHz
FeaturesInput buffer、Bipolar input
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)14
InterfaceParallel Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD9240ASZRL
AD9240ASZRL

* Images are for reference only

AD9240ASZRL

Extended
Manufacturer

Analog Devices

MFR.Part #
AD9240ASZRL
JLCPCB Part #
C38677
Package
MQFP-44(10x10)
Description
-55℃~+85℃ 10MHz 14 2.5LSB 5V 78.5dB External、Built-in Yes MQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9240ASZRL

* Images are for reference only

AD9240ASZRL
Extended
Manufacturer

Analog Devices

MFR.Part #
AD9240ASZRL
JLCPCB Part #
C38677
Package
MQFP-44(10x10)
Description
-55℃~+85℃ 10MHz 14 2.5LSB 5V 78.5dB External、Built-in Yes MQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9240ASZRL Specifications

AD9240ASZRL technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageMQFP-44(10x10)
Clock Frequency10MHz
Operating Temperature-55℃~+85℃
Clock/OscillatorExternal
differential inputYes
Signal-to-Noise Ratio78.5dB
Integral non - linearity2.5LSB
Voltage - Supply5V
ADC architecturePipeline
Sampling Rate10MHz
FeaturesInput buffer、Bipolar input
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)14
InterfaceParallel Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9240ASZRL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD9240ASZRL Documents

AD9240ASZRL datasheets or manufacturer documentation.

Datasheet: AD9240ASZRL Datasheet (PDF)

AD9240ASZRL Schematic Symbol & PCB Footprint

The AD9240ASZRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.