


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | 3PEAK | |
| Package | WLCSP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push-Pull | |
| Translator Type | Level translator | |
| Voltage - Supply(VCCA) | 1.1V~2V | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection、Integrated pull-up resistor | |
| Interface | SD interface |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPT24857-WS8R-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | 3PEAK | |
| Package | WLCSP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push-Pull | |
| Translator Type | Level translator | |
| Voltage - Supply(VCCA) | 1.1V~2V | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection、Integrated pull-up resistor | |
| Interface | SD interface |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPT24857-WS8R-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPT24857-WS8R-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.