RN1/2WS270KΩFT/BA1 - 1
RN1/2WS270KΩFT/BA1 - 2
RN1/2WS270KΩFT/BA1 - 3
RN1/2WS270KΩFT/BA1 - 4
Extended1/4
* Images are for reference only
RN1/2WS270KΩFT/BA1
Attributes
Value
Manufacturer
MFR.Part #
RN1/2WS270KΩFT/BA1
JLCPCB Part #
C385484
Package
Plugin,D2.4xL6.5mm
Description
270kΩ 500mW Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.4xL6.5mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerTyoHM
PackagePlugin,D2.4xL6.5mm
Resistance270kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃