


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | SMD-16P,5x5mm | |
| Frequency Range | 3.3GHz~3.8GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Input return loss | -12dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Output return loss | -7dB | |
| Features | Linearization design、Electrostatic protection | |
| Current - Supply | 492mA | |
| Gain | 31dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QPA9942TR13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | SMD-16P,5x5mm | |
| Frequency Range | 3.3GHz~3.8GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Input return loss | -12dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Output return loss | -7dB | |
| Features | Linearization design、Electrostatic protection | |
| Current - Supply | 492mA | |
| Gain | 31dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QPA9942TR13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The QPA9942TR13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.