



- Manufacturer
- MFR.Part #
- RN1WS1.8KΩFT/BA1
- JLCPCB Part #
- C385265
- Package
- Plugin,D3.3xL9.2mm
- Description
- 1.8kΩ 1W 350V Metal Film Resistor ±1% ±50ppm/℃ 插件,D3.3xL9.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Package | Plugin,D3.3xL9.2mm | |
| Resistance | 1.8kΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Voltage-Supply(Max) | 350V | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
RN1WS1.8KΩFT/BA1
Extended- Manufacturer
- MFR.Part #
- RN1WS1.8KΩFT/BA1
- JLCPCB Part #
- C385265
- Package
- Plugin,D3.3xL9.2mm
- Description
- 1.8kΩ 1W 350V Metal Film Resistor ±1% ±50ppm/℃ 插件,D3.3xL9.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RN1WS1.8KΩFT/BA1
- JLCPCB Part #
- C385265
- Package
- Plugin,D3.3xL9.2mm
- Description
- 1.8kΩ 1W 350V Metal Film Resistor ±1% ±50ppm/℃ 插件,D3.3xL9.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RN1WS1.8KΩFT/BA1 Specifications
RN1WS1.8KΩFT/BA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Package | Plugin,D3.3xL9.2mm | |
| Resistance | 1.8kΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Voltage-Supply(Max) | 350V | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RN1WS1.8KΩFT/BA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RN1WS1.8KΩFT/BA1 Documents
RN1WS1.8KΩFT/BA1 datasheets or manufacturer documentation.
Datasheet: RN1WS1.8KΩFT/BA1 Datasheet (PDF)
RN1WS1.8KΩFT/BA1 Schematic Symbol & PCB Footprint
The RN1WS1.8KΩFT/BA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.