Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEJ2S0503SC
MEJ2S0503SC
Extended
* Images are for reference only
MEJ2S0503SC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MEJ2S0503SC
JLCPCB Part #
C38477250
Package
Plugin,19.5x9.8mm
Description
-40℃~+85℃ 1 10uF 12.5mm 19.5mm 2W 3.3V 4.5V~5.5V 40mVp-p 45kHz 5.2kV 606mA 70% 9.8mm Plastic encapsulated type 插件,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackagePlugin,19.5x9.8mm
Operating Temperature-40℃~+85℃
Output Current(Max)606mA
Output Power2W
Isolation Voltage(Vrms)5.2kV
Number of Outputs1
Conversion Efficiency70%
TypePlastic encapsulated type
Length19.5mm
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Frequency45kHz
Height12.5mm
Width9.8mm
Output Voltage3.3V
Ripple Noise40mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEJ2S0503SC
MEJ2S0503SC

* Images are for reference only

MEJ2S0503SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
MEJ2S0503SC
JLCPCB Part #
C38477250
Package
Plugin,19.5x9.8mm
Description
-40℃~+85℃ 1 10uF 12.5mm 19.5mm 2W 3.3V 4.5V~5.5V 40mVp-p 45kHz 5.2kV 606mA 70% 9.8mm Plastic encapsulated type 插件,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEJ2S0503SC

* Images are for reference only

MEJ2S0503SC
Extended
Manufacturer

Murata Electronics

MFR.Part #
MEJ2S0503SC
JLCPCB Part #
C38477250
Package
Plugin,19.5x9.8mm
Description
-40℃~+85℃ 1 10uF 12.5mm 19.5mm 2W 3.3V 4.5V~5.5V 40mVp-p 45kHz 5.2kV 606mA 70% 9.8mm Plastic encapsulated type 插件,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEJ2S0503SC Specifications

MEJ2S0503SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackagePlugin,19.5x9.8mm
Operating Temperature-40℃~+85℃
Output Current(Max)606mA
Output Power2W
Isolation Voltage(Vrms)5.2kV
Number of Outputs1
Conversion Efficiency70%
TypePlastic encapsulated type
Length19.5mm
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Frequency45kHz
Height12.5mm
Width9.8mm
Output Voltage3.3V
Ripple Noise40mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEJ2S0503SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MEJ2S0503SC Schematic Symbol & PCB Footprint

The MEJ2S0503SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.