Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. INA826AIDR
INA826AIDR - 1
INA826AIDR - 2
INA826AIDR - 3
Extended1/3
* Images are for reference only
INA826AIDR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
INA826AIDR
JLCPCB Part #
C38433
Package
SOIC-8
Description
-18V~-1.5V、1.5V~18V -40℃~+125℃ 1 100dB 104dB 150uV 16mA 18nV/√Hz@1kHz 1MHz 1V/us 200uA 2uV/℃ 35nA 36V 3V~36V 5nA Rail-to-Rail Output SOIC-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃
Voltage Gain1V/V~1000V/V
Vos - Input Offset Voltage150uV
Input Offset Current(Ios)5nA
Output Current16mA
Input Offset Voltage Drift(Vos TC)2uV/℃
Single Supply3V~36V
Slew Rate1V/us
Quiescent Current(Iq)200uA
Power Supply Rejection Ratio (PSRR)100dB
Common Mode Rejection Ratio(CMRR)104dB
Rail to RailRail-to-rail output
-3dB Bandwidth1MHz
Number of ChannelsSingle-channel
Gain Error0.015%
Input Voltage Noise Density18nV/√Hz@1kHz
FeaturesExternal resistor gain、Overvoltage Protection
Ib - Input Bias Current35nA
Dual Supply-18V~-1.5V、1.5V~18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. INA826AIDR
INA826AIDR

* Images are for reference only

INA826AIDR

Extended
Manufacturer

Texas Instruments

MFR.Part #
INA826AIDR
JLCPCB Part #
C38433
Package
SOIC-8
Description
-18V~-1.5V、1.5V~18V -40℃~+125℃ 1 100dB 104dB 150uV 16mA 18nV/√Hz@1kHz 1MHz 1V/us 200uA 2uV/℃ 35nA 36V 3V~36V 5nA Rail-to-Rail Output SOIC-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INA826AIDR

* Images are for reference only

INA826AIDR
Extended
Manufacturer

Texas Instruments

MFR.Part #
INA826AIDR
JLCPCB Part #
C38433
Package
SOIC-8
Description
-18V~-1.5V、1.5V~18V -40℃~+125℃ 1 100dB 104dB 150uV 16mA 18nV/√Hz@1kHz 1MHz 1V/us 200uA 2uV/℃ 35nA 36V 3V~36V 5nA Rail-to-Rail Output SOIC-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INA826AIDR Specifications

INA826AIDR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃
Voltage Gain1V/V~1000V/V
Vos - Input Offset Voltage150uV
Input Offset Current(Ios)5nA
Output Current16mA
Input Offset Voltage Drift(Vos TC)2uV/℃
Single Supply3V~36V
Slew Rate1V/us
Quiescent Current(Iq)200uA
Power Supply Rejection Ratio (PSRR)100dB
Common Mode Rejection Ratio(CMRR)104dB
Rail to RailRail-to-rail output
-3dB Bandwidth1MHz
Number of ChannelsSingle-channel
Gain Error0.015%
Input Voltage Noise Density18nV/√Hz@1kHz
FeaturesExternal resistor gain、Overvoltage Protection
Ib - Input Bias Current35nA
Dual Supply-18V~-1.5V、1.5V~18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA826AIDR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INA826AIDR Documents

INA826AIDR datasheets or manufacturer documentation.

Datasheet: INA826AIDR Datasheet (PDF)

INA826AIDR Schematic Symbol & PCB Footprint

The INA826AIDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.