Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LMQ64480QRXARQ1
LMQ64480QRXARQ1 - 1
LMQ64480QRXARQ1 - 2
LMQ64480QRXARQ1 - 3
Extended1/3
* Images are for reference only
LMQ64480QRXARQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMQ64480QRXARQ1
JLCPCB Part #
C38408231
Package
WQFN-24(4x5)
Description
-40℃~+150℃ 100kHz~2.2MHz 2 3V~36V 4A 800mV~20V 9uA Adjustable and Fixed Buck Built-in Overcurrent Protection、Adjustable soft-start、Operating status indication、Frequency synchronization、Hiccup current limiting、Built-in LDO regulator、EMI optimization (spread spectrum) Step-down type Yes WQFN-24(4x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-24(4x5)
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching100kHz~2.2MHz
Output TypeAdjustable and Fixed
Voltage - Supply3V~36V
Output Current4A
Quiescent Current9uA
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Frequency synchronization、Hiccup current limiting、Built-in LDO regulator、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~20V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LMQ64480QRXARQ1
LMQ64480QRXARQ1

* Images are for reference only

LMQ64480QRXARQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMQ64480QRXARQ1
JLCPCB Part #
C38408231
Package
WQFN-24(4x5)
Description
-40℃~+150℃ 100kHz~2.2MHz 2 3V~36V 4A 800mV~20V 9uA Adjustable and Fixed Buck Built-in Overcurrent Protection、Adjustable soft-start、Operating status indication、Frequency synchronization、Hiccup current limiting、Built-in LDO regulator、EMI optimization (spread spectrum) Step-down type Yes WQFN-24(4x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMQ64480QRXARQ1

* Images are for reference only

LMQ64480QRXARQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMQ64480QRXARQ1
JLCPCB Part #
C38408231
Package
WQFN-24(4x5)
Description
-40℃~+150℃ 100kHz~2.2MHz 2 3V~36V 4A 800mV~20V 9uA Adjustable and Fixed Buck Built-in Overcurrent Protection、Adjustable soft-start、Operating status indication、Frequency synchronization、Hiccup current limiting、Built-in LDO regulator、EMI optimization (spread spectrum) Step-down type Yes WQFN-24(4x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMQ64480QRXARQ1 Specifications

LMQ64480QRXARQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-24(4x5)
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching100kHz~2.2MHz
Output TypeAdjustable and Fixed
Voltage - Supply3V~36V
Output Current4A
Quiescent Current9uA
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Frequency synchronization、Hiccup current limiting、Built-in LDO regulator、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~20V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMQ64480QRXARQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMQ64480QRXARQ1 Schematic Symbol & PCB Footprint

The LMQ64480QRXARQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.