Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. AK1051D
AK1051D - 1
AK1051D - 2
AK1051D - 3
Extended1/3
* Images are for reference only
AK1051D
Attributes
Value
Manufacturer
NYKA
MFR.Part #
AK1051D
JLCPCB Part #
C383432
Package
QFN-32-EP(5x5)
Description
QFN-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNYKA
PackageQFN-32-EP(5x5)
Operating Temperature0℃~+75℃
Frequency Range2.4GHz~2.4835GHz
Sensitivity-80dBm
Output Power6dBm
ApplicationsBluetooth
Voltage - Supply1.08V~1.35V、2.97V~3.63V
InterfaceUSB、UART、ADC、GPIO、IrDA、PWM、TWI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. AK1051D
AK1051D

* Images are for reference only

AK1051D

Extended
Manufacturer

NYKA

MFR.Part #
AK1051D
JLCPCB Part #
C383432
Package
QFN-32-EP(5x5)
Description
QFN-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK1051D

* Images are for reference only

AK1051D
Extended
Manufacturer

NYKA

MFR.Part #
AK1051D
JLCPCB Part #
C383432
Package
QFN-32-EP(5x5)
Description
QFN-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK1051D Specifications

AK1051D technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNYKA
PackageQFN-32-EP(5x5)
Operating Temperature0℃~+75℃
Frequency Range2.4GHz~2.4835GHz
Sensitivity-80dBm
Output Power6dBm
ApplicationsBluetooth
Voltage - Supply1.08V~1.35V、2.97V~3.63V
InterfaceUSB、UART、ADC、GPIO、IrDA、PWM、TWI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK1051D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AK1051D Documents

AK1051D datasheets or manufacturer documentation.

Datasheet: AK1051D Datasheet (PDF)

AK1051D Schematic Symbol & PCB Footprint

The AK1051D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.