



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Brightek Optoelectronics | |
| Package | SMD3528 | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength - Dominant | 461nm~476nm、519nm~534nm、615nm~630nm | |
| Viewing Angle | 120° | |
| Illumination Color | Red, green, blue | |
| Diode Configuration | Common Anode | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2.1V、3.2V、3.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1SC3528VGB01MH08 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Brightek Optoelectronics | |
| Package | SMD3528 | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength - Dominant | 461nm~476nm、519nm~534nm、615nm~630nm | |
| Viewing Angle | 120° | |
| Illumination Color | Red, green, blue | |
| Diode Configuration | Common Anode | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2.1V、3.2V、3.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1SC3528VGB01MH08. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1SC3528VGB01MH08 datasheets or manufacturer documentation.
Datasheet: 1SC3528VGB01MH08 Datasheet (PDF)
The 1SC3528VGB01MH08 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.