Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MLZ1608M220WT000
MLZ1608M220WT000 - 1
MLZ1608M220WT000 - 2
MLZ1608M220WT000 - 3
MLZ1608M220WT000 - 4
Extended1/4
* Images are for reference only
MLZ1608M220WT000
Attributes
Value
Manufacturer
TDK
MFR.Part #
MLZ1608M220WT000
JLCPCB Part #
C383393
Package
0603
Description
150mA 2.4Ω 22uH 55mA Multilayer inductor ±20% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
Package0603
Inductance22uH
TypeMultilayer inductor
Current - Saturation (Isat)55mA
Tolerance±20%
Current Rating150mA
Application GradeConsumer grade
DC Resistance(DCR)2.4Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MLZ1608M220WT000
MLZ1608M220WT000

* Images are for reference only

MLZ1608M220WT000

Extended
Manufacturer

TDK

MFR.Part #
MLZ1608M220WT000
JLCPCB Part #
C383393
Package
0603
Description
150mA 2.4Ω 22uH 55mA Multilayer inductor ±20% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLZ1608M220WT000

* Images are for reference only

MLZ1608M220WT000
Extended
Manufacturer

TDK

MFR.Part #
MLZ1608M220WT000
JLCPCB Part #
C383393
Package
0603
Description
150mA 2.4Ω 22uH 55mA Multilayer inductor ±20% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLZ1608M220WT000 Specifications

MLZ1608M220WT000 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
Package0603
Inductance22uH
TypeMultilayer inductor
Current - Saturation (Isat)55mA
Tolerance±20%
Current Rating150mA
Application GradeConsumer grade
DC Resistance(DCR)2.4Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLZ1608M220WT000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MLZ1608M220WT000 Documents

MLZ1608M220WT000 datasheets or manufacturer documentation.

Datasheet: MLZ1608M220WT000 Datasheet (PDF)

MLZ1608M220WT000 Schematic Symbol & PCB Footprint

The MLZ1608M220WT000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.