
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Vishay Intertech | |
| Package | 1808 | |
| Voltage Rating | 6kV | |
| Tolerance | ±10% | |
| Capacitance | 47pF | |
| Temperature Coefficient | X7R |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HV1808Y470KX6ATHV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Vishay Intertech | |
| Package | 1808 | |
| Voltage Rating | 6kV | |
| Tolerance | ±10% | |
| Capacitance | 47pF | |
| Temperature Coefficient | X7R |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HV1808Y470KX6ATHV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HV1808Y470KX6ATHV datasheets or manufacturer documentation.
Datasheet: HV1808Y470KX6ATHV Datasheet (PDF)
The HV1808Y470KX6ATHV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.