



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | LRC | |
| Package | SOD-723 | |
| Voltage - Forward(Vf@If) | 350mV | |
| Non-Repetitive Peak Forward Surge Current | 500mA | |
| Voltage - DC Reverse(Vr) | 30V | |
| Diode Configuration | Standalone | |
| Current - Rectified | 100mA | |
| Reverse Leakage Current (Ir) | 10uA |

* Images are for reference only
LRB521G-30T1G
Extended- Manufacturer
- MFR.Part #
- LRB521G-30T1G
- JLCPCB Part #
- C383264
- Package
- SOD-723
- Description
- 100mA 10uA 30V 350mV 500mA Independent SOD-723 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LRB521G-30T1G
- JLCPCB Part #
- C383264
- Package
- SOD-723
- Description
- 100mA 10uA 30V 350mV 500mA Independent SOD-723 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LRB521G-30T1G Specifications
LRB521G-30T1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | LRC | |
| Package | SOD-723 | |
| Voltage - Forward(Vf@If) | 350mV | |
| Non-Repetitive Peak Forward Surge Current | 500mA | |
| Voltage - DC Reverse(Vr) | 30V | |
| Diode Configuration | Standalone | |
| Current - Rectified | 100mA | |
| Reverse Leakage Current (Ir) | 10uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LRB521G-30T1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LRB521G-30T1G Documents
LRB521G-30T1G datasheets or manufacturer documentation.
Datasheet: LRB521G-30T1G Datasheet (PDF)
LRB521G-30T1G Schematic Symbol & PCB Footprint
The LRB521G-30T1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.