Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolated DC/DC Converters
  6. PUCC33410RAQR
PUCC33410RAQR
Extended
* Images are for reference only
PUCC33410RAQR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PUCC33410RAQR
JLCPCB Part #
C38304260
Package
VSON-FCRLF-12(4x5)
Description
-40℃~+125℃ 1W 270mA、300mA 3.3V、3.7V 3kV 50mV 5V 76MHz VSON-FCRLF-12(4x5) Isolated DC/DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolated DC/DC Converters
ManufacturerTexas Instruments
PackageVSON-FCRLF-12(4x5)
Vout3.3V、3.7V
Operating Temperature-40℃~+125℃
Output Power1W
Frequency - Switching76MHz
Iout270mA、300mA
Ripple50mV
Vin5V
FeaturesBuilt-in soft-start、EMI optimization (spread spectrum)、Hiccup current limiting
Isolation voltage3kV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolated DC/DC Converters
  6. PUCC33410RAQR
PUCC33410RAQR

* Images are for reference only

PUCC33410RAQR

Extended
Manufacturer

Texas Instruments

MFR.Part #
PUCC33410RAQR
JLCPCB Part #
C38304260
Package
VSON-FCRLF-12(4x5)
Description
-40℃~+125℃ 1W 270mA、300mA 3.3V、3.7V 3kV 50mV 5V 76MHz VSON-FCRLF-12(4x5) Isolated DC/DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PUCC33410RAQR

* Images are for reference only

PUCC33410RAQR
Extended
Manufacturer

Texas Instruments

MFR.Part #
PUCC33410RAQR
JLCPCB Part #
C38304260
Package
VSON-FCRLF-12(4x5)
Description
-40℃~+125℃ 1W 270mA、300mA 3.3V、3.7V 3kV 50mV 5V 76MHz VSON-FCRLF-12(4x5) Isolated DC/DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PUCC33410RAQR Specifications

PUCC33410RAQR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolated DC/DC Converters
ManufacturerTexas Instruments
PackageVSON-FCRLF-12(4x5)
Vout3.3V、3.7V
Operating Temperature-40℃~+125℃
Output Power1W
Frequency - Switching76MHz
Iout270mA、300mA
Ripple50mV
Vin5V
FeaturesBuilt-in soft-start、EMI optimization (spread spectrum)、Hiccup current limiting
Isolation voltage3kV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PUCC33410RAQR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PUCC33410RAQR Schematic Symbol & PCB Footprint

The PUCC33410RAQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.