Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMAFJ13CA
SMAFJ13CA - 1
SMAFJ13CA - 2
SMAFJ13CA - 3
SMAFJ13CA - 4
Extended1/4
* Images are for reference only
SMAFJ13CA
Attributes
Value
Manufacturer
Shandong Jingdao Microelectronics
MFR.Part #
SMAFJ13CA
JLCPCB Part #
C382888
Package
SMAF
Description
-55℃~+175℃ 13V 15.9V 18.6A 1uA 21.5V 390pF 400W@10/1000us TVS SMAF ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShandong Jingdao Microelectronics
PackageSMAF
Operating Temperature-55℃~+175℃
TypeTVS
Junction Capacitance390pF
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Clamping Voltage21.5V
PolarityBidirectional
Voltage - Breakdown15.9V
Peak Pulse Current (Ipp)18.6A
Reverse Stand-Off Voltage (Vrwm)13V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMAFJ13CA
SMAFJ13CA

* Images are for reference only

SMAFJ13CA

Extended
Manufacturer

Shandong Jingdao Microelectronics

MFR.Part #
SMAFJ13CA
JLCPCB Part #
C382888
Package
SMAF
Description
-55℃~+175℃ 13V 15.9V 18.6A 1uA 21.5V 390pF 400W@10/1000us TVS SMAF ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMAFJ13CA

* Images are for reference only

SMAFJ13CA
Extended
Manufacturer

Shandong Jingdao Microelectronics

MFR.Part #
SMAFJ13CA
JLCPCB Part #
C382888
Package
SMAF
Description
-55℃~+175℃ 13V 15.9V 18.6A 1uA 21.5V 390pF 400W@10/1000us TVS SMAF ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMAFJ13CA Specifications

SMAFJ13CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShandong Jingdao Microelectronics
PackageSMAF
Operating Temperature-55℃~+175℃
TypeTVS
Junction Capacitance390pF
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Clamping Voltage21.5V
PolarityBidirectional
Voltage - Breakdown15.9V
Peak Pulse Current (Ipp)18.6A
Reverse Stand-Off Voltage (Vrwm)13V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMAFJ13CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMAFJ13CA Documents

SMAFJ13CA datasheets or manufacturer documentation.

Datasheet: SMAFJ13CA Datasheet (PDF)

SMAFJ13CA Schematic Symbol & PCB Footprint

The SMAFJ13CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.