Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMAFJ110CA
SMAFJ110CA - 1
SMAFJ110CA - 2
SMAFJ110CA - 3
SMAFJ110CA - 4
Extended1/4
* Images are for reference only
SMAFJ110CA
Attributes
Value
Manufacturer
Shandong Jingdao Microelectronics
MFR.Part #
SMAFJ110CA
JLCPCB Part #
C382878
Package
SMAF
Description
-55℃~+175℃ 110V 135V 177V 1uA 2.3A@10/1000us 390pF 400W@10/1000us TVS SMAF ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShandong Jingdao Microelectronics
PackageSMAF
Operating Temperature-55℃~+175℃
TypeTVS
Junction Capacitance390pF
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Clamping Voltage177V
PolarityBidirectional
Peak Pulse Current (Ipp)2.3A@10/1000us
Voltage - Breakdown135V
Reverse Stand-Off Voltage (Vrwm)110V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMAFJ110CA
SMAFJ110CA

* Images are for reference only

SMAFJ110CA

Extended
Manufacturer

Shandong Jingdao Microelectronics

MFR.Part #
SMAFJ110CA
JLCPCB Part #
C382878
Package
SMAF
Description
-55℃~+175℃ 110V 135V 177V 1uA 2.3A@10/1000us 390pF 400W@10/1000us TVS SMAF ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMAFJ110CA

* Images are for reference only

SMAFJ110CA
Extended
Manufacturer

Shandong Jingdao Microelectronics

MFR.Part #
SMAFJ110CA
JLCPCB Part #
C382878
Package
SMAF
Description
-55℃~+175℃ 110V 135V 177V 1uA 2.3A@10/1000us 390pF 400W@10/1000us TVS SMAF ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMAFJ110CA Specifications

SMAFJ110CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShandong Jingdao Microelectronics
PackageSMAF
Operating Temperature-55℃~+175℃
TypeTVS
Junction Capacitance390pF
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Clamping Voltage177V
PolarityBidirectional
Peak Pulse Current (Ipp)2.3A@10/1000us
Voltage - Breakdown135V
Reverse Stand-Off Voltage (Vrwm)110V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMAFJ110CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMAFJ110CA Documents

SMAFJ110CA datasheets or manufacturer documentation.

Datasheet: SMAFJ110CA Datasheet (PDF)

SMAFJ110CA Schematic Symbol & PCB Footprint

The SMAFJ110CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.