
- Manufacturer
- MFR.Part #
- MC10EL33D
- JLCPCB Part #
- C3828777
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 4.2GHz 4.2V~5.7V Asynchronous Divide-by-4 Falling Edge、Rising Edge SOIC-8 Counters, Dividers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Series | 10EL | |
| Operating Temperature | -40℃~+85℃ | |
| Count Rate | 4.2GHz | |
| Voltage - Supply | 4.2V~5.7V | |
| Logic Type | Divide-by-4 | |
| Trigger Type | Falling Edge、Rising Edge | |
| Features | Reset function | |
| Number of Elements | 1 | |
| Reset | Asynchronous |

* Images are for reference only
MC10EL33D
Extended- Manufacturer
- MFR.Part #
- MC10EL33D
- JLCPCB Part #
- C3828777
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 4.2GHz 4.2V~5.7V Asynchronous Divide-by-4 Falling Edge、Rising Edge SOIC-8 Counters, Dividers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MC10EL33D
- JLCPCB Part #
- C3828777
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 4.2GHz 4.2V~5.7V Asynchronous Divide-by-4 Falling Edge、Rising Edge SOIC-8 Counters, Dividers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC10EL33D Specifications
MC10EL33D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Series | 10EL | |
| Operating Temperature | -40℃~+85℃ | |
| Count Rate | 4.2GHz | |
| Voltage - Supply | 4.2V~5.7V | |
| Logic Type | Divide-by-4 | |
| Trigger Type | Falling Edge、Rising Edge | |
| Features | Reset function | |
| Number of Elements | 1 | |
| Reset | Asynchronous |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC10EL33D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC10EL33D Documents
MC10EL33D datasheets or manufacturer documentation.
Datasheet: MC10EL33D Datasheet (PDF)
MC10EL33D Schematic Symbol & PCB Footprint
The MC10EL33D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.