
- Manufacturer
- MFR.Part #
- 74HC4020PW-Q100118
- JLCPCB Part #
- C3828577
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 109MHz 11ns@6V,50pF 2V~6V 500mW 74HC Asynchronous Asynchronous Divide-by-2 Falling Edge Reset function Up Counter TSSOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 11ns@6V,50pF | |
| Count Rate | 109MHz | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Falling Edge | |
| Direction | Up Counter | |
| Series | 74HC | |
| Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Features | Reset function | |
| Timing | Asynchronous | |
| Reset | Asynchronous |

* Images are for reference only
74HC4020PW-Q100118
Extended- Manufacturer
- MFR.Part #
- 74HC4020PW-Q100118
- JLCPCB Part #
- C3828577
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 109MHz 11ns@6V,50pF 2V~6V 500mW 74HC Asynchronous Asynchronous Divide-by-2 Falling Edge Reset function Up Counter TSSOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74HC4020PW-Q100118
- JLCPCB Part #
- C3828577
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 109MHz 11ns@6V,50pF 2V~6V 500mW 74HC Asynchronous Asynchronous Divide-by-2 Falling Edge Reset function Up Counter TSSOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HC4020PW-Q100118 Specifications
74HC4020PW-Q100118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 11ns@6V,50pF | |
| Count Rate | 109MHz | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Falling Edge | |
| Direction | Up Counter | |
| Series | 74HC | |
| Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Features | Reset function | |
| Timing | Asynchronous | |
| Reset | Asynchronous |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HC4020PW-Q100118. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HC4020PW-Q100118 Documents
74HC4020PW-Q100118 datasheets or manufacturer documentation.
Datasheet: 74HC4020PW-Q100118 Datasheet (PDF)
74HC4020PW-Q100118 Schematic Symbol & PCB Footprint
The 74HC4020PW-Q100118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.