
- Manufacturer
- MFR.Part #
- 74F161ASJX
- JLCPCB Part #
- C3828451
- Package
- SOIC-16-208mil
- Description
- 0℃~+70℃ 1 120MHz 4.5V~5.5V 7.5ns@5V,50pF 74F Asynchronous Divide-by-2 Reset function、Synchronous counting Rising Edge Synchronous Up Counter SOIC-16-208mil Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Package | SOIC-16-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Count Rate | 120MHz | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Rising Edge | |
| Direction | Up Counter | |
| Series | 74F | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Reset function、Synchronous counting | |
| Number of Elements | 1 | |
| Timing | Synchronous | |
| Reset | Asynchronous |

* Images are for reference only
74F161ASJX
Extended- Manufacturer
- MFR.Part #
- 74F161ASJX
- JLCPCB Part #
- C3828451
- Package
- SOIC-16-208mil
- Description
- 0℃~+70℃ 1 120MHz 4.5V~5.5V 7.5ns@5V,50pF 74F Asynchronous Divide-by-2 Reset function、Synchronous counting Rising Edge Synchronous Up Counter SOIC-16-208mil Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74F161ASJX
- JLCPCB Part #
- C3828451
- Package
- SOIC-16-208mil
- Description
- 0℃~+70℃ 1 120MHz 4.5V~5.5V 7.5ns@5V,50pF 74F Asynchronous Divide-by-2 Reset function、Synchronous counting Rising Edge Synchronous Up Counter SOIC-16-208mil Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74F161ASJX Specifications
74F161ASJX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Package | SOIC-16-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Count Rate | 120MHz | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Rising Edge | |
| Direction | Up Counter | |
| Series | 74F | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Reset function、Synchronous counting | |
| Number of Elements | 1 | |
| Timing | Synchronous | |
| Reset | Asynchronous |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74F161ASJX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74F161ASJX Documents
74F161ASJX datasheets or manufacturer documentation.
Datasheet: 74F161ASJX Datasheet (PDF)
74F161ASJX Schematic Symbol & PCB Footprint
The 74F161ASJX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.