
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | DIP-16 | |
| Operating Temperature | 0℃~+75℃ | |
| Count Rate | 100MHz | |
| Logic Type | Decade Counter | |
| Trigger Type | Rising Edge | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Reset function、Synchronous counting、Asynchronous parallel load | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Resolution | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
93S10PC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | DIP-16 | |
| Operating Temperature | 0℃~+75℃ | |
| Count Rate | 100MHz | |
| Logic Type | Decade Counter | |
| Trigger Type | Rising Edge | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Reset function、Synchronous counting、Asynchronous parallel load | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Resolution | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 93S10PC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

93S10PC datasheets or manufacturer documentation.
Datasheet: 93S10PC Datasheet (PDF)
The 93S10PC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.