
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Series | CD4000B | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 3V~18V | |
| Trigger Type | Rising Edge | |
| Features | Programmable divide ratio、Multi-mode counting | |
| Number of Elements | 1 | |
| Resolution | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD40103BD3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Series | CD4000B | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 3V~18V | |
| Trigger Type | Rising Edge | |
| Features | Programmable divide ratio、Multi-mode counting | |
| Number of Elements | 1 | |
| Resolution | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD40103BD3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD40103BD3 datasheets or manufacturer documentation.
Datasheet: CD40103BD3 Datasheet (PDF)
The CD40103BD3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.