
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-24 | |
| Series | 74HCT | |
| Operating Temperature | -55℃~+125℃ | |
| Count Rate | 25MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | Divide-by-N | |
| Trigger Type | Rising Edge | |
| Features | Programmable divide ratio、Static operation、Multi-mode counting、Count value latch | |
| Number of Elements | 1 | |
| Timing | Synchronous | |
| Reset | Synchronous | |
| Direction | Down Counter |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD54HCT4059F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-24 | |
| Series | 74HCT | |
| Operating Temperature | -55℃~+125℃ | |
| Count Rate | 25MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | Divide-by-N | |
| Trigger Type | Rising Edge | |
| Features | Programmable divide ratio、Static operation、Multi-mode counting、Count value latch | |
| Number of Elements | 1 | |
| Timing | Synchronous | |
| Reset | Synchronous | |
| Direction | Down Counter |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD54HCT4059F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD54HCT4059F datasheets or manufacturer documentation.
Datasheet: CD54HCT4059F Datasheet (PDF)
The CD54HCT4059F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.