
- Manufacturer
- MFR.Part #
- 74ACT161PC
- JLCPCB Part #
- C3828248
- Package
- PDIP-16
- Description
- -40℃~+85℃ 1 125MHz 4 4.5V~5.5V 74ACT Asynchronous Divide-by-2 Programmable divide ratio、Reset function、Cascade counter、Synchronous counting、Multi-mode counting Rising Edge Synchronous Up Counter PDIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Package | PDIP-16 | |
| Series | 74ACT | |
| Operating Temperature | -40℃~+85℃ | |
| Count Rate | 125MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Rising Edge | |
| Features | Programmable divide ratio、Reset function、Cascade counter、Synchronous counting、Multi-mode counting | |
| Number of Elements | 1 | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Direction | Up Counter | |
| Resolution | 4 |

* Images are for reference only
74ACT161PC
Extended- Manufacturer
- MFR.Part #
- 74ACT161PC
- JLCPCB Part #
- C3828248
- Package
- PDIP-16
- Description
- -40℃~+85℃ 1 125MHz 4 4.5V~5.5V 74ACT Asynchronous Divide-by-2 Programmable divide ratio、Reset function、Cascade counter、Synchronous counting、Multi-mode counting Rising Edge Synchronous Up Counter PDIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74ACT161PC
- JLCPCB Part #
- C3828248
- Package
- PDIP-16
- Description
- -40℃~+85℃ 1 125MHz 4 4.5V~5.5V 74ACT Asynchronous Divide-by-2 Programmable divide ratio、Reset function、Cascade counter、Synchronous counting、Multi-mode counting Rising Edge Synchronous Up Counter PDIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74ACT161PC Specifications
74ACT161PC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Package | PDIP-16 | |
| Series | 74ACT | |
| Operating Temperature | -40℃~+85℃ | |
| Count Rate | 125MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Rising Edge | |
| Features | Programmable divide ratio、Reset function、Cascade counter、Synchronous counting、Multi-mode counting | |
| Number of Elements | 1 | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Direction | Up Counter | |
| Resolution | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74ACT161PC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74ACT161PC Documents
74ACT161PC datasheets or manufacturer documentation.
Datasheet: 74ACT161PC Datasheet (PDF)
74ACT161PC Schematic Symbol & PCB Footprint
The 74ACT161PC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.